Reely SH1998C138C Servo Braid 5.00m 3x0.30mm² Twisted Open Ends

Image Representative of Range

Reely SH1998C138C Servo Braid 5.00m 3x0.30mm² Twisted Open Ends

MPN
SH1998C138C
Brand
Reely
EAN-13
4016138855906
Order Code
12-8346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Reely Servo Braid, manufactured by Reely, features open cable ends and measures 5.00 metres with a 3 x 0.30 mm² twisted configuration. It is designed for robust signal transmission and flexible routing in electronic projects. Typical applications include connecting servos in RC models and other hobby electronics.
Type Servo Braid
Cable features twisted
Cable Length 5.00m
Cable Use Servo
Colour Black, White, Red
Cores 3
Cross Section 3 x 0.30 mm²
Cross section per core 0.30mm²
Number of A Connectors 1
Number of B connections 1
Type A Open cable ends
Type B Open cable ends
Version Braid

Reviews

Be the first to submit a review

Trustpilot