Reely SH1998C132C Servo Braid 5m 1xOpen Ends 3x0.30mm² Twisted

Image Representative of Range

Reely SH1998C132C Servo Braid 5m 1xOpen Ends 3x0.30mm² Twisted

MPN
SH1998C132C
Brand
Reely
EAN-13
4016138855968
Order Code
12-8343
Country of Origin
China
View Full Product Range (9)

Discontinued


The Reely Servo Braid, with model number SH1998C132C, features 5.00 m of twisted cable with 3 x 0.30 mm² cross-section. Manufactured by Reely, it has open cable ends on both sides for easy connectivity. This product is typically used in servo motor applications due to its flexibility and efficient power transmission.
Type Servo Braid
Cable features twisted
Cable Length 5.00m
Cable Use Servo
Colour Brown, Red, Orange
Cores 3
Cross Section 3 x 0.30 mm²
Cross section per core 0.30mm²
Number of A Connectors 1
Number of B connections 1
Type A Open cable ends
Type B Open cable ends
Version Braid

Trustpilot