Reely SH1998C130C Servo Braid 5m Open Ends 2x0.17mm² Twisted Cable

Image Representative of Range

Reely SH1998C130C Servo Braid 5m Open Ends 2x0.17mm² Twisted Cable

MPN
SH1998C130C
Brand
Reely
EAN-13
4016138855807
Order Code
12-8341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

The Reely Servo Braid, model SH1998C130C, is manufactured by Reely and features a 5.00 m length with 2 x 0.17 mm² twisted cables. This product provides reliable connectivity with open cable ends on both sides. It is typically used in servo motor applications requiring flexible and durable cable solutions.
Type Servo Braid
Cable features twisted
Cable Length 5.00m
Cable Use Servo
Colour Red, Black
Cores 2
Cross Section 2 x 0.17 mm²
Cross section per core 0.17mm²
Number of A Connectors 1
Number of B connections 1
Type A Open cable ends
Type B Open cable ends
Version Braid

Reviews

Be the first to submit a review

Trustpilot