Reely SH1998C135C Servo Braid 5m 3x0.30mm² Twisted Open Ends

Image Representative of Range

Reely SH1998C135C Servo Braid 5m 3x0.30mm² Twisted Open Ends

MPN
SH1998C135C
Brand
Reely
EAN-13
4016138855845
Order Code
12-8345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Reely Servo Braid is a twisted cable measuring 5.00 metres, featuring 3 cores of 0.30 mm² each with open ends for easy connections. This product, SH1998C135C, is ideal for applications requiring flexibility in routing and reliable connections, such as model servos and robotics. Its design ensures reduced electromagnetic interference, making it suitable for precise control tasks.
Type Servo Braid
Cable features twisted
Cable Length 5.00m
Cable Use Servo
Colour Black, Red, Yellow
Cores 3
Cross Section 3 x 0.30 mm²
Cross section per core 0.30mm²
Number of A Connectors 1
Number of B connections 1
Type A Open cable ends
Type B Open cable ends
Version Braid

Reviews

Be the first to submit a review

Trustpilot