Christmas Opening Hours and Delivery Dates here
Reely SH1998C141C Servo Braid 5m 3x0.30mm² Open Cable Ends

Image Representative of Range

Reely SH1998C141C Servo Braid 5m 3x0.30mm² Open Cable Ends

Order Code:

12-8347

Brand: Reely MPN: SH1998C141C EAN-13: 4016138855975
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 available to back orderBack-order availability date - 10/01/2026

The Reely Servo Braid, part number SH1998C141C, is a 5.00 m ribbon cable with three cores of 0.30 mm² each and open cable ends. Manufactured by Reely, this product is ideal for connecting servo motors, providing reliable connectivity and flexibility. It's widely used in robotics and remote control applications.
Type Servo Braid
Cable features ribbon
Cable Length 5.00m
Cable use Servo
Cores 3
Cross Section 3 x 0.30 mm²
Cross section per core 0.30mm²
Number of A Connectors 1
Number of B connections 1
Type A Open cable ends
Type B Open cable ends
Version Braid

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot