Reely SH1998C131C Servo Braid 5m 3x0.17mm² Twisted Open Cable Ends

Image Representative of Range

Reely SH1998C131C Servo Braid 5m 3x0.17mm² Twisted Open Cable Ends

MPN
SH1998C131C
Brand
Reely
EAN-13
4016138855944
Order Code
12-8342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Reely servo braid, manufactured by Reely, features open cable ends and is 5.00 metres long with a specification of 3 x 0.17 mm² twisted. It is suitable for connecting and controlling servos in remote control models and robotics. This product is identifiable by the code SH1998C131C.
Type Servo Braid
Cable features twisted
Cable Length 5.00m
Cable Use Servo
Colour Brown, Red, Orange
Cores 3
Cross Section 3 x 0.17 mm²
Cross section per core 0.17mm²
Number of A Connectors 1
Number of B connections 1
Type A Open cable ends
Type B Open cable ends
Version Braid

Reviews

Be the first to submit a review

Trustpilot