Reely SH1998C142C Servo Braid 3x0.17mm² 5m Open Cable Ends

Image Representative of Range

Reely SH1998C142C Servo Braid 3x0.17mm² 5m Open Cable Ends

MPN
SH1998C142C
Brand
Reely
EAN-13
4016138855890
Order Code
12-8348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Reely Servo Braid is a 5.00 m ribbon cable featuring 3 x 0.17 mm² wires with open cable ends for versatile connectivity. Manufactured by Reely, its main attributes include durability and flexibility, making it ideal for use in servo connections and other electronics applications. This product is suitable for hobbyists and professionals who require reliable and efficient wiring solutions.
Type Servo Braid
Cable features ribbon
Cable Length 5.00m
Cable Use Servo
Colour Black, White, Red
Cores 3
Cross Section 3 x 0.17 mm²
Cross section per core 0.17mm²
Number of A Connectors 1
Number of B connections 1
Type A Open cable ends
Type B Open cable ends
Version Braid

Reviews

Be the first to submit a review

Trustpilot