RealPower 145536 PBC-1800 Power Bank 1800mAh Li-ion USB White Compact Design |
10-3994
|
|
Back order - 39 availableBack-order availability date - 28/11/2026
|
1+ £6.10
Price per unit Ex VAT
|
1800mAh |
White |
87g |
1 |
|
(L x W x H) 28 x 65 x 65 mm |
65mm |
28mm |
USB |
5 V |
AAA |
Li-ion |
|
65mm |
Power bank |
3A |
No |
RealPower PB-7500C Power Bank 7500mAh USB & USB-C Dual Output Black |
10-3995
|
|
|
1+ £18.39
Price per unit Ex VAT
|
7500mAh |
Black |
175g |
2 |
|
(L x W x H) 22 x 103 x 63.5 mm |
63.5mm |
22mm |
|
5 V |
|
Li-ion |
483 mm (19") |
103mm |
Power bank |
3A |
No |
RealPower 243966 PB-7500C Green Power bank 7500mAh USB/USB-C Dual Charge |
10-3996
|
|
Back order - 2 availableBack-order availability date - 28/11/2026
|
1+ £18.49
Price per unit Ex VAT
|
7500mAh |
Green |
175g |
3 |
|
(L x W x H) 22 x 103 x 63.5 mm |
63.5mm |
22mm |
|
5 V |
|
Li-ion |
483 mm (19") |
103mm |
Power bank |
3A |
No |
RealPower 282243 PB-8000 Power Bank 8000 mAh Dual USB LED Display Black |
10-3999
|
|
Back order - 1 availableBack-order availability date - 28/11/2026
|
1+ £18.30
Price per unit Ex VAT
|
8000mAh |
Champagne |
177g |
2 |
2A |
(L x W x H) 14 x 151 x 60 mm |
60mm |
14mm |
USA plug + PG |
5 V |
|
LiPo |
483 mm (19") |
151mm |
Power bank |
3A |
No |
RealPower 282246 PB-5500 Power Bank 5500mAh LiPo Silver Green LED Display |
10-4000
|
|
|
1+ £9.05
Price per unit Ex VAT
|
5500mAh |
Silver, Green |
134g |
1 |
2A |
(L x W x H) 149 x 57 x 11 mm |
11mm |
149mm |
USB |
5 V |
|
LiPo |
483 mm (19") |
57mm |
Power bank |
3A |
No |
RealPower 282248 PB-4000 Power Bank 4000mAh Faux Leather Look Blue |
10-4001
|
|
|
1+ £8.98
Price per unit Ex VAT
|
4000mAh |
Blue |
107g |
1 |
2A |
(L x W x H) 13 x 112 x 57 mm |
57mm |
13mm |
USB |
5 V |
|
LiPo |
483 mm (19") |
112mm |
Power bank |
3A |
No |
RealPower 323368 RealPower PB-10000PD+ 10000mAh Power Bank Rapid Charge Black |
10-4003
|
|
|
1+ £31.31
Price per unit Ex VAT
|
10000mAh |
Black |
194g |
2 |
|
(L x W x H) 24 x 86 x 63 mm |
63mm |
24mm |
USB |
|
|
Lithium |
483 mm (19") |
86mm |
Power bank |
3A |
No |
RealPower 333642 PB-7500C Power Bank 7500mAh Li-ion USB USB-C Navy |
10-4007
|
|
Back order - 2 availableBack-order availability date - 28/11/2026
|
1+ £17.94
Price per unit Ex VAT
|
7500mAh |
Navy |
181g |
2 |
2100mA |
(L x W x H) 103 x 64 x 23 mm |
23mm |
103mm |
|
USB-C® |
|
Li-ion |
483 mm (19") |
64mm |
Power bank |
3A |
No |
RealPower 390655 Power Pack PB-20000 Power Bank 20000mAh USB-C Yellow |
10-4009
|
|
Back order - 11 availableBack-order availability date - 28/11/2026
|
1+ £46.71
Price per unit Ex VAT
|
20000mAh |
Yellow |
420g |
3 |
3000mA |
(L x W x H) 212 x 71 x 27 mm |
27mm |
212mm |
|
|
|
Li-ion |
|
71mm |
Power bank |
3A |
No |