RealPower 282248 PB-4000 Power Bank 4000mAh Faux Leather Look Blue

MPN
282248
Brand
RealPower
EAN-13
4040895005816
Order Code
10-4001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £10.56 £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/09/2026

The RealPower PB-4000 is a versatile portable power supply with a 4000 mAh lithium polymer battery. It is designed to serve as an emergency power supply and portable external battery, suitable for charging mobile phones, mp3 players, and gaming consoles like Nintendo and PSP. This compact power bank serves as a reliable backup power supply for various mobile devices, including smartphones and GPS units.
Type Power bank
Capacity 4000mAh
Colour Blue
Weight 107g
Charging current (max.) 2A
Charging Slots 1
Dimensions (W x D x H) (L x W x H) 13 x 112 x 57 mm
Height 57mm
Length 13mm
Maximum Output Current 3A
Number of USB Ports USB
Operating Voltage 5 V
Rack size 483 mm (19")
Technology LiPo
Width 112mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot