RealPower 333642 PB-7500C Power Bank 7500mAh Li-ion USB USB-C Navy

MPN
333642
Brand
RealPower
EAN-13
4040895008206
Order Code
10-4007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/11/2026

RealPower's PB-7500C is a portable power bank with a 7500 mAh capacity, featuring both USB and USB-C outputs. It serves as a reliable emergency power supply for smartphones, GPS devices, and gaming consoles like the Nintendo and PSP. Ideal for on-the-go charging, this portable external battery ensures your mobile devices remain powered up during travel or unexpected outages.
Type Power bank
Capacity 7500mAh
Colour Navy
Weight 181g
Charging current (max.) 2100mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 103 x 64 x 23 mm
Height 23mm
Length 103mm
Maximum Output Current 3A
Operating Voltage USB-C®
Rack size 483 mm (19")
Technology Li-ion
Width 64mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot