RealPower 323368 RealPower PB-10000PD+ 10000mAh Power Bank Rapid Charge Black

RealPower 323368 RealPower PB-10000PD+ 10000mAh Power Bank Rapid Charge Black

MPN
323368
Brand
RealPower
EAN-13
4040895007759
Order Code
10-4003
Country of Origin
China
View Full Product Range (9)

Discontinued


The RealPower PB-10000PD+ Power bank is a portable external battery with a capacity of 10,000 mAh, providing reliable backup power supply for various devices. Manufactured by RealPower, it serves as an emergency power supply and mobile phone charger, supporting a wide range of applications. This versatile power bank is ideal for charging smartphones, tablets, GPS devices, game consoles, and other mobile devices on the go.
Type Power bank
Capacity 10000mAh
Colour Black
Weight 194g
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 24 x 86 x 63 mm
Height 63mm
Length 24mm
Maximum Output Current 3A
Number of USB Ports USB
Rack size 483 mm (19")
Technology Lithium
Width 86mm
Wireless charging No

Trustpilot