RealPower 243966 PB-7500C Green Power bank 7500mAh USB/USB-C Dual Charge

MPN
243966
Brand
RealPower
EAN-13
4040895004277
Order Code
10-3996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/11/2026

The RealPower PB-7500C is a 7500 mAh portable power bank in green, manufactured by RealPower, designed for emergencies and mobile energy needs. It is a versatile external power supply capable of charging a wide range of devices including smartphones, iPods, GPS units, and gaming consoles like the Nintendo and PSP. This compact and portable energy source is ideal for on-the-go charging and acts as a reliable backup power supply.
Type Power bank
Capacity 7500mAh
Colour Green
Weight 175g
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 22 x 103 x 63.5 mm
Height 63.5mm
Length 22mm
Maximum Output Current 3A
Operating Voltage 5 V
Rack size 483 mm (19")
Technology Li-ion
Width 103mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot