RealPower 390655 Power Pack PB-20000 Power Bank 20000mAh USB-C Yellow

MPN
390655
Brand
RealPower
EAN-13
4040895009180
Order Code
10-4009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 28/11/2026

RealPower's PB-20000 Power Pack is a portable power supply with a 20000 mAh Li-ion battery, featuring USB and USB-C® connectivity. It serves as a backup power supply and charger for various mobile devices, including smartphones, iPods, and GPS units. The power bank is ideal for providing emergency power on the go, ensuring your devices stay charged.
Type Power bank
Capacity 20000mAh
Colour Yellow
Weight 420g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 212 x 71 x 27 mm
Height 27mm
Length 212mm
Maximum Output Current 3A
Technology Li-ion
Width 71mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot