RealPower 282246 PB-5500 Power Bank 5500mAh LiPo Silver Green LED Display

RealPower 282246 PB-5500 Power Bank 5500mAh LiPo Silver Green LED Display

MPN
282246
Brand
RealPower
EAN-13
4040895005793
Order Code
10-4000
Country of Origin
China
View Full Product Range (9)

Discontinued


The RealPower PB-5500 Power bank, with a 5500 mAh LiPo battery, offers portable energy in a sleek silver and green design. Ideal for emergency power supply situations, it serves as a versatile charger for smartphones, mobile phones, MP3 players, GPS devices, and gaming consoles like Nintendo and PSP. As a reliable external power source, it ensures your mobile devices remain powered on the go.
Type Power bank
Capacity 5500mAh
Colour Silver, Green
Weight 134g
Charging current (max.) 2A
Charging Slots 1
Dimensions (W x D x H) (L x W x H) 149 x 57 x 11 mm
Height 11mm
Length 149mm
Maximum Output Current 3A
Number of USB Ports USB
Operating Voltage 5 V
Rack size 483 mm (19")
Technology LiPo
Width 57mm
Wireless charging No

Trustpilot