RealPower PB-7500C Power Bank 7500mAh USB & USB-C Dual Output Black

MPN
243924
Brand
RealPower
EAN-13
4040895004284
Order Code
10-3995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.63 £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/09/2026

RealPower's PB-7500C is a sleek, 7500 mAh portable external battery designed to provide reliable power on the go. Ideal for charging a variety of mobile devices, it serves as an emergency power supply for smartphones, GPS devices, and portable gaming consoles. This versatile power bank is perfect for ensuring your electronic devices remain charged and ready whenever needed.
Type Power bank
Capacity 7500mAh
Colour Black
Weight 175g
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 22 x 103 x 63.5 mm
Height 63.5mm
Length 22mm
Maximum Output Current 3A
Operating Voltage 5 V
Rack size 483 mm (19")
Technology Li-ion
Width 103mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot