RealPower 282243 PB-8000 Power Bank 8000 mAh Dual USB LED Display Black

MPN
282243
Brand
RealPower
EAN-13
4040895005762
Order Code
10-3999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 28/11/2026

The RealPower PB-8000 is a portable power bank with an 8000 mAh capacity, ensuring a reliable backup power supply for mobile and electronic devices. This lightweight external power source can charge smartphones, GPS devices, and handheld consoles like PSPs and Nintendo consoles. It serves as an emergency power supply, making it ideal for on-the-go charging needs for various mobile devices.
Type Power bank
Capacity 8000mAh
Colour Champagne
Weight 177g
Charging current (max.) 2A
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 14 x 151 x 60 mm
Height 60mm
Length 14mm
Maximum Output Current 3A
Number of USB Ports USA plug + PG
Operating Voltage 5 V
Rack size 483 mm (19")
Technology LiPo
Width 151mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot