RealPower 145536 PBC-1800 Power Bank 1800mAh Li-ion USB White Compact Design

MPN
145536
Brand
RealPower
EAN-13
4040895455369
Order Code
10-3994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 28/11/2026

The RealPower PBC-1800 is a portable power bank with an 1800 mAh Li-ion battery designed for emergency power supply. It serves as a versatile charger for mobile phones, iPods, GPS devices, and gaming consoles like Nintendo and PSP. Ideal for backup power, this compact device ensures your gadgets stay powered on the go.
Type Power bank
Capacity 1800mAh
Colour White
Weight 87g
Charging Slots 1
Dimensions (W x D x H) (L x W x H) 28 x 65 x 65 mm
Height 65mm
Length 28mm
Maximum Output Current 3A
Number of USB Ports USB
Operating Voltage 5 V
Size AAA
Technology Li-ion
Width 65mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot