R-TECH Hex Socket Button Screws Steel Black Range

R-TECH Brand: R-TECH

The R-TECH Hex Socket Button Screw range is a precision-engineered fastener designed for secure and reliable applications.

These screws are made from durable steel with a black finish, ensuring long-lasting performance.

  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Description Image Product Buy Pricing (Ex VAT) Thread Size Thread Length Contains Wood And/Or Paper FSC Or PEFC Certified Pack Quantity Reach Verified Pack Type Thread Pitch Type Screw Head Style Material Finish Standards
    R-TECH 337365 M3 X 6 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337365 M3 X 6 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7365
    MPN: 337365

    Despatched same day - 31 in stock
    1+ £4.05
    10+ £3.88
    50+ £3.72
    Price per unit Ex VAT
    M3 6mm No No 100 Yes Pack 0.5 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337366 M3 X 8 Hex Socket Button Screws Steel Black
    R-TECH 337366 M3 X 8 Hex Socket Button Screws Steel Black
    Standard range
    Order code: 33-7366
    MPN: 337366

    Despatched same day - 4,600 in stockAdditional quantity lead time 7 days
    10+ £0.0280
    50+ £0.0242
    100+ £0.0210
    Price per unit Ex VAT
    M3 8mm No No Yes 0.5 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337367 M3 X 10 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337367 M3 X 10 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7367
    MPN: 337367

    Despatched same day - 32 in stock
    1+ £3.49
    10+ £3.33
    50+ £3.20
    Price per unit Ex VAT
    M3 10mm No No 100 Yes Pack 0.5 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337368 M3 X 12 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337368 M3 X 12 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7368
    MPN: 337368

    Despatched same day - 39 in stock
    1+ £3.66
    10+ £3.50
    50+ £3.36
    Price per unit Ex VAT
    M3 12mm No No 100 Yes Pack 0.5 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337369 M4 X 8 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337369 M4 X 8 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7369
    MPN: 337369

    Despatched same day - 35 in stock
    1+ £3.70
    10+ £3.55
    50+ £3.40
    Price per unit Ex VAT
    M4 8mm No No 100 Yes Pack 0.7 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337370 M4 X 10 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337370 M4 X 10 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7370
    MPN: 337370

    Despatched same day - 24 in stock
    1+ £3.75
    10+ £3.59
    50+ £3.45
    Price per unit Ex VAT
    M4 10mm 0.7 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337371 M4 X 12 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337371 M4 X 12 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7371
    MPN: 337371

    Despatched same day - 45 in stock
    1+ £3.70
    10+ £3.55
    50+ £3.40
    Price per unit Ex VAT
    M4 12mm 0.7 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337372 M4 X 16 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337372 M4 X 16 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7372
    MPN: 337372

    Despatched same day - 38 in stock
    1+ £6.21
    10+ £5.94
    50+ £5.70
    Price per unit Ex VAT
    M4 16mm 0.7 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337373 M4 X 20 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337373 M4 X 20 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7373
    MPN: 337373

    Despatched same day - 35 in stock
    1+ £3.70
    10+ £3.55
    50+ £3.40
    Price per unit Ex VAT
    M4 20mm 0.7 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337374 M5 X 8 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337374 M5 X 8 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7374
    MPN: 337374

    Despatched same day - 50 in stock
    1+ £4.25
    10+ £4.06
    50+ £3.90
    Price per unit Ex VAT
    M5 8mm No No 100 Yes Pack 0.8 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337375 M5 X 10 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337375 M5 X 10 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7375
    MPN: 337375

    Despatched same day - 48 in stock
    1+ £4.25
    10+ £4.06
    50+ £3.90
    Price per unit Ex VAT
    M5 10mm No No 100 Yes Pack 0.8 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337376 M5 X 12 Hex Socket Button Screws Steel Black
    R-TECH 337376 M5 X 12 Hex Socket Button Screws Steel Black
    Standard range
    Order code: 33-7376
    MPN: 337376

    Despatched same day - 4,760 in stockAdditional quantity lead time 7 days
    10+ £0.056
    50+ £0.050
    100+ £0.045
    Price per unit Ex VAT
    M5 12mm No No Yes 0.8 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337377 M5 X 16 Hex Socket Button Screws Steel Black
    R-TECH 337377 M5 X 16 Hex Socket Button Screws Steel Black
    Standard range
    Order code: 33-7377
    MPN: 337377

    Despatched same day - 5,000 in stockAdditional quantity lead time 7 days
    10+ £0.039
    50+ £0.033
    100+ £0.0294
    Price per unit Ex VAT
    M5 16mm No No Yes 0.8 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337378 M5 X 20 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337378 M5 X 20 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7378
    MPN: 337378

    Despatched same day - 50 in stock
    1+ £3.97
    10+ £3.81
    50+ £3.65
    Price per unit Ex VAT
    M5 20mm 0.8 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337379 M6 X 10 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337379 M6 X 10 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7379
    MPN: 337379

    Despatched same day - 30 in stock
    1+ £3.75
    10+ £3.59
    50+ £3.45
    Price per unit Ex VAT
    M6 10mm 1 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337380 M6 X 12 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337380 M6 X 12 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7380
    MPN: 337380

    Despatched same day - 49 in stock
    1+ £4.52
    10+ £4.32
    50+ £4.15
    Price per unit Ex VAT
    M6 12mm 1 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337381 M6 X 16 Hex Socket Button Screws Steel Black - Pack Of 100
    R-TECH 337381 M6 X 16 Hex Socket Button Screws Steel Black - Pack Of 100
    Standard range
    Order code: 33-7381
    MPN: 337381

    Despatched same day - 49 in stock
    1+ £5.12
    10+ £4.91
    50+ £4.71
    Price per unit Ex VAT
    M6 16mm No No 100 Yes Pack 1 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380
    R-TECH 337382 M6 X 25 Hex Socket Button Screws Steel Black
    R-TECH 337382 M6 X 25 Hex Socket Button Screws Steel Black
    Standard range
    Order code: 33-7382
    MPN: 337382

    Despatched same day - 5,000 in stockAdditional quantity lead time 7 days
    10+ £0.055
    50+ £0.047
    100+ £0.041
    Price per unit Ex VAT
    M6 25mm 1 Machine Screws Hex Socket Grade 10.9 Steel Self Colour ISO 7380

    Trustpilot