R-TECH 337374 M5 X 8 Hex Socket Button Screws Steel Black - Pack Of 100

MPN
337374
Brand
R-TECH
EAN-13
5053556023967
Order Code
33-7374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.25
10+ £4.06
50+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

The R-TECH 337374 Hex Socket Button Screw is designed for secure and precise fastening.

This M5 x 8mm screw is made from durable steel with a black finish, suitable for various applications.


  • Thread size: M5
  • Length: 8mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 8mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot