R-TECH 337377 M5 X 16 Hex Socket Button Screws Steel Black

MPN
337377
Brand
R-TECH
EAN-13
5053556023998
Order Code
33-7377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.039
50+ £0.033
100+ £0.0294
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,000 in stockAdditional quantity lead time 7 days

The R-TECH 337377 Hex Socket Button Screw is a precision-engineered fastener designed for secure and reliable applications.

This M5 x 16mm screw is made from durable steel with a black finish, ensuring long-lasting performance.


  • Thread size: M5
  • Length: 16mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Type Machine Screws
    Thread Size M5
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot