R-TECH 337380 M6 X 12 Hex Socket Button Screws Steel Black - Pack Of 100

MPN
337380
Brand
R-TECH
EAN-13
5053556024025
Order Code
33-7380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.52
10+ £4.32
50+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337380 Hex Socket Button Screw is designed for secure and precise fastening.

This M6 x 12mm screw is made from durable steel with a black finish, suitable for various applications.


  • Thread size: M6
  • Length: 12mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M6
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot