R-TECH 337367 M3 X 10 Hex Socket Button Screws Steel Black - Pack Of 100

MPN
337367
Brand
R-TECH
EAN-13
5053556023899
Order Code
33-7367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.49
10+ £3.33
50+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 37 in stock

The R-TECH 337367 Hex Socket Button Screw provides reliable fastening for a range of applications.

Constructed from high-quality steel with a black finish, this M3 x 10mm screw ensures durability and precision.


  • Thread size: M3
  • Length: 10mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M3
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot