R-TECH 337370 M4 X 10 Hex Socket Button Screws Steel Black - Pack Of 100

MPN
337370
Brand
R-TECH
EAN-13
5053556023929
Order Code
33-7370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.75
10+ £3.59
50+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stock

The R-TECH 337370 Hex Socket Button Screw is engineered for secure and precise fastening.

This M4 x 10mm screw is crafted from durable steel with a black finish, making it suitable for a wide range of applications.


  • Thread size: M4
  • Length: 10mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot