R-TECH 337378 M5 X 20 Hex Socket Button Screws Steel Black - Pack Of 100

MPN
337378
Brand
R-TECH
EAN-13
5053556024001
Order Code
33-7378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.97
10+ £3.81
50+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

The R-TECH 337378 Hex Socket Button Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in black, this M5 x 20mm screw offers both strength and precision.


  • Thread size: M5
  • Length: 20mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot