R-TECH 337368 M3 X 12 Hex Socket Button Screws Steel Black - Pack Of 100

MPN
337368
Brand
R-TECH
EAN-13
5053556023905
Order Code
33-7368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.66
10+ £3.50
50+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stock

The R-TECH 337368 Hex Socket Button Screw is designed for secure and precise fastening.

This M3 x 12mm screw is made from durable steel with a black finish, suitable for various applications.


  • Thread size: M3
  • Length: 12mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M3
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot