R-TECH 337369 M4 X 8 Hex Socket Button Screws Steel Black - Pack Of 100

MPN
337369
Brand
R-TECH
EAN-13
5053556023912
Order Code
33-7369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.70
10+ £3.55
50+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stock

The R-TECH 337369 Hex Socket Button Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a black finish, this M4 x 8mm screw ensures reliable performance.


  • Thread size: M4
  • Length: 8mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 8mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot