R-TECH 337371 M4 X 12 Hex Socket Button Screws Steel Black - Pack Of 100

Image Representative of Range

R-TECH 337371 M4 X 12 Hex Socket Button Screws Steel Black - Pack Of 100

MPN
337371
Brand
R-TECH
EAN-13
5053556023936
Order Code
33-7371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.70
10+ £3.55
50+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stock

The R-TECH 337371 Hex Socket Button Screw is a precision-engineered fastener designed for secure and reliable applications.

This M4 x 12mm screw is made from durable steel with a black finish, ensuring long-lasting performance.


  • Thread size: M4
  • Length: 12mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot