R-TECH 337375 M5 X 10 Hex Socket Button Screws Steel Black - Pack Of 100

MPN
337375
Brand
R-TECH
EAN-13
5053556023974
Order Code
33-7375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.25
10+ £4.06
50+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 48 in stock

The R-TECH 337375 Hex Socket Button Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a black finish, this M5 x 10mm screw ensures reliable performance.


  • Thread size: M5
  • Length: 10mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot