Quadrios 1903EC106 ESD Bags Conductive Identifier C 75x125mm 10 pcs |
17-2311
|
|
Despatched within 4 working days - 13 in stock
|
2+ £2.18
Price per unit Ex VAT
|
75mm |
125mm |
Semi-transparent |
(L x W) 75 mm x 125 mm |
C |
0.075mm |
ESD bag |
10 |
ESD |
Quadrios 1903EC107 ESD Bags Antistatic Packaging 127mm x 203mm Conductive 10 pcs |
17-2313
|
|
Despatched within 4 working days - 17 in stock
|
2+ £2.56
Price per unit Ex VAT
|
127mm |
203mm |
Semi-transparent |
(L x W) 127 mm x 203 mm |
C |
0.075mm |
ESD bag |
10 |
ESD |
Quadrios 1903EC108 Quadrios ESD bag 200x250mm conductive ESD identifier C 10 pcs |
17-2314
|
|
|
1+ £4.63
Price per unit Ex VAT
|
200mm |
250mm |
Semi-transparent |
(L x W) 200 mm x 250 mm |
C |
0.075mm |
ESD bag |
10 |
ESD |
Quadrios 1903EC109 ESD bag conductive 250mm x 300mm Antistatic 10 pcs |
17-2315
|
|
|
1+ £6.51
Price per unit Ex VAT
|
250mm |
300mm |
Semi-transparent |
(L x W) 250 mm x 300 mm |
C |
0.075mm |
ESD bag |
10 |
ESD |
Quadrios 1903EC110 ESD bag 300mm x 400mm conductive Antistatic Bags 10 pcs |
17-2316
|
|
Out of stockBack order, lead time 6 weeks
|
1+ £8.94
Price per unit Ex VAT
|
300mm |
400mm |
Semi-transparent |
(L x W) 300 mm x 400 mm |
C |
0.075mm |
ESD bag |
10 |
ESD |
Quadrios 1903EC111 ESD Bag 75mm x 125mm conductive ESD identifier D 10 pcs |
17-2317
|
|
Despatched within 4 working days - 373 in stock
|
3+ £1.37
Price per unit Ex VAT
|
75mm |
125mm |
Pink |
(L x W) 75 mm x 125 mm |
D |
0.06mm |
ESD bag |
10 |
ESD |
Quadrios 1903EC112 ESD Bag Conductive Identifier D 127mm x 203mm 10 pcs |
17-2318
|
|
Available to back orderBack order, lead time 4 weeks
|
3+ £1.81
Price per unit Ex VAT
|
127mm |
203mm |
Pink |
(L x W) 127 mm x 203 mm |
D |
0.06mm |
ESD bag |
10 |
ESD |
Quadrios 1903EC113 ESD bag 200mm x 250mm conductive Antistatic packaging 10pcs |
17-2319
|
|
Despatched within 4 working days - 149 in stock
|
2+ £2.81
Price per unit Ex VAT
|
200mm |
250mm |
Pink |
(L x W) 200 mm x 250 mm |
D |
0.06mm |
ESD bag |
10 |
ESD |
Quadrios 1903EC114 ESD bag 250mm x 300mm conductive 10 pcs Antistatic Packaging |
17-2353
|
|
Available to back orderBack order, lead time 11 days
|
2+ £3.61
Price per unit Ex VAT
|
250mm |
300mm |
Pink |
(L x W) 250 mm x 300 mm |
D |
0.06mm |
ESD bag |
10 |
ESD |
Quadrios 1903EC115 ESD Bag 300 x 400 mm Conductive Antistatic 10 pcs |
17-2355
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £5.10
Price per unit Ex VAT
|
300mm |
400mm |
Pink |
(L x W) 300 mm x 400 mm |
D |
0.06mm |
ESD bag |
10 |
ESD |