Quadrios 1903EC106 ESD Bags Conductive Identifier C 75x125mm 10 pcs

MPN
1903EC106
Brand
Quadrios
EAN-13
4260573962464
Order Code
17-2311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Quadrios 1903EC106 is a set of 10 electrostatic discharge (ESD) bags, designed specifically for the safeguarding of electronic components susceptible to damage from static electricity. Engineered with conductive materials, these 75 x 125 mm bags provide effective ESD shielding, ensuring the integrity of sensitive components such as complementary metal-oxide-semiconductor (CMOS) devices during transport and storage. These antistatic packaging solutions are suitable for use in environments requiring ESD protection, such as electronics manufacturing and assembly facilities. Featuring an earth connector, they serve to dissipate static charges, thereby maintaining the operational reliability of components housed within. These shielded bags play a critical role in maintaining ESD-safe conditions in electrostatic protective areas (EPA).
Type ESD bag
Length 75mm
Width 125mm
Colour Semi-transparent
Content 10
Dimensions (L x W) 75 mm x 125 mm
ESD identifier C
Material thickness 0.075mm
Range of use ESD

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot