Quadrios 1903EC113 ESD bag 200mm x 250mm conductive Antistatic packaging 10pcs

MPN
1903EC113
Brand
Quadrios
EAN-13
4260573962532
Order Code
17-2319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

Quadrios 1903EC113 offers a robust solution for electrostatic discharge protection with its ESD bags measuring 200mm by 250mm, provided in packs of ten. These conductive antistatic packaging bags are designed to shield sensitive electronic components from potential damage caused by static electricity, rendering them ideal for environments such as Electrostatic Protected Areas (EPAs). The bags feature an advanced grounding system with an integrated earth connector, ensuring effective ESD shielding for critical devices including CMOS chips and other sensitive semiconductor elements. Engineering applications commonly involve storing and transporting components where static sensitivity is a concern, making these shielded component bags an essential part of maintaining the integrity of electronic assemblies during movement and handling.
Type ESD bag
Length 200mm
Width 250mm
Colour Pink
Content 10
Dimensions (L x W) 200 mm x 250 mm
ESD identifier D
Material thickness 0.06mm
Range of use ESD

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot