Quadrios 1903EC111 ESD Bag 75mm x 125mm conductive ESD identifier D 10 pcs

MPN
1903EC111
Brand
Quadrios
EAN-13
4260573962518
Order Code
17-2317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Quadrios 1903EC111 is a high-quality electrostatic discharge (ESD) shielding bag designed to provide superior protection for sensitive electronic components from electrostatic damage. Measuring 75mm by 125mm, these ESD bags are constructed of a conductive material that ensures effective ESD shielding and grounding, essential for preventing electrostatic accumulation. The bags are particularly suitable for use in electronics manufacturing and assembly environments, where they serve as reliable packaging for CMOS and other static-sensitive components. These antistatic bags are a crucial part of any Electrostatic Protected Area (EPA), ensuring critical components are safely transported and stored without exposure to potentially damaging static electricity. Each package contains 10 bags, offering engineers a practical and efficient solution for comprehensive ESD protection.
Type ESD bag
Length 75mm
Width 125mm
Colour Pink
Content 10
Dimensions (L x W) 75 mm x 125 mm
ESD identifier D
Material thickness 0.06mm
Range of use ESD

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot