Quadrios 1903EC110 ESD bag 300mm x 400mm conductive Antistatic Bags 10 pcs

MPN
1903EC110
Brand
Quadrios
EAN-13
4260573962501
Order Code
17-2316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios 1903EC110 is an antistatic packaging solution designed to offer comprehensive electrostatic discharge (ESD) protection, essential for safeguarding sensitive electronic components during storage and transport. Measuring 300mm by 400mm, these conductive bags are equipped with an earth connector to ensure effective grounding, thus preventing damage from electrostatic events. Fabricated from shielded materials, the bags provide robust ESD shielding capabilities, making them ideal for encapsulating ESD-sensitive items such as Complementary Metal-Oxide-Semiconductor (CMOS) components. Typical engineering applications include use within ESD Protected Areas (EPAs) where maintaining a static-free environment is crucial to the integrity and performance of electronic assemblies. The alternate description identifies the product as a package of ten ESD bags, fulfilling high standards of ESD protection in compliance with industry requirements.
Type ESD bag
Length 300mm
Width 400mm
Colour Semi-transparent
Content 10
Dimensions (L x W) 300 mm x 400 mm
ESD identifier C
Material thickness 0.075mm
Range of use ESD

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot