Quadrios 1903EC115 ESD Bag 300 x 400 mm Conductive Antistatic 10 pcs

MPN
1903EC115
Brand
Quadrios
EAN-13
4260573962556
Order Code
17-2355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Quadrios 1903EC115 provides reliable protection for sensitive electronic components through its conductive antistatic ESD bags, measuring 300 x 400 mm. This set of 10 bags is designed to prevent electrostatic discharge, a critical feature for safeguarding semiconductor devices such as CMOS and other static-sensitive components during storage and transportation. The bags offer effective ESD shielding and grounding capabilities, incorporating an earth connector for reliable static dissipation. Typically utilised in electronics manufacturing and repair environments, these bags ensure compliance with ESD protection standards within an Electrostatic Protected Area (EPA). The 04260573962556 product identifier denotes its classification as a quality antistatic packaging solution, ensuring longevity and performance consistency.
Type ESD bag
Length 300mm
Width 400mm
Colour Pink
Content 10
Dimensions (L x W) 300 mm x 400 mm
ESD identifier D
Material thickness 0.06mm
Range of use ESD

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot