Quadrios 1903EC107 ESD Bags Antistatic Packaging 127mm x 203mm Conductive 10 pcs

MPN
1903EC107
Brand
Quadrios
EAN-13
4260573962471
Order Code
17-2313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.56
10+ £2.37
50+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Quadrios 1903EC107 is expertly designed to provide effective electrostatic discharge (ESD) protection in critical electronic environments. These antistatic packaging bags measure 127mm x 203mm and come in a pack of ten, demonstrating reliable ESD shielding capabilities. Constructed as shielded component bags, they offer superior safeguarding for sensitive electronic components such as CMOS devices from electrostatic damage during handling and storage. Ideal for use in ESD protected areas (EPAs), their conductive construction helps maintain grounding, thus minimising potential ESD events. Engineers typically deploy these ESD shielded bags within industries dealing with sensitive electronic assemblies where maintaining integrity against static discharge is paramount.
Type ESD bag
Length 127mm
Width 203mm
Colour Semi-transparent
Content 10
Dimensions (L x W) 127 mm x 203 mm
ESD identifier C
Material thickness 0.075mm
Range of use ESD

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot