Quadrios 1903EC109 ESD bag conductive 250mm x 300mm Antistatic 10 pcs

MPN
1903EC109
Brand
Quadrios
EAN-13
4260573962495
Order Code
17-2315
Country of Origin
China
View Full Product Range (10)

Discontinued


Quadrios 1903EC109 is a set of antistatic packaging bags designed to offer robust electrostatic discharge (ESD) protection for sensitive electronic components. With dimensions of 250mm by 300mm, these bags provide effective shielding against electrostatic fields and discharge, making them ideal for safeguarding CMOS and other vulnerable semiconductor devices during storage and transportation. Each bag is crafted to meet stringent ESD protection requirements, featuring a conductive inner layer to facilitate grounding and minimise potential electrostatic risks. Utilised in environments where ESD protection is paramount, such as in electronics manufacturing and assembly areas, these bags ensure the safe handling of components, particularly in static-sensitive workspaces. The packaging's compliance with standardised ESD protection protocols underscores its reliability in preserving the integrity of valuable electronic parts.
Type ESD bag
Length 250mm
Width 300mm
Colour Semi-transparent
Content 10
Dimensions (L x W) 250 mm x 300 mm
ESD identifier C
Material thickness 0.075mm
Range of use ESD

Alternatives (3)


Trustpilot