Quadrios 1903EC114 ESD bag 250mm x 300mm conductive 10 pcs Antistatic Packaging

MPN
1903EC114
Brand
Quadrios
EAN-13
4260573962549
Order Code
17-2353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Quadrios 1903EC114 ESD bag is a product designed to provide reliable protection against electrostatic discharge, essential for preserving the integrity of sensitive electronic components. Measuring 250mm x 300mm, these conductive ESD bags are engineered to offer consistent ESD shielding capabilities, making them suitable for packaging items such as CMOS chips, circuit boards, and other electronic components vulnerable to static damage. Each package contains 10 bags, and their construction supports effective grounding through an earth connector, ensuring that electronic parts remain safeguarded from electrostatic fields within an EPA setting. Typically utilised in environments where ESD protection is critical, these shielded bags serve industries such as electronics manufacturing, assembly, and research facilities, guaranteeing that crucial electronic parts receive the essential protection they require.
Type ESD bag
Length 250mm
Width 300mm
Colour Pink
Content 10
Dimensions (L x W) 250 mm x 300 mm
ESD identifier D
Material thickness 0.06mm
Range of use ESD

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot