Quadrios 1903EC112 ESD Bag Conductive Identifier D 127mm x 203mm 10 pcs

MPN
1903EC112
Brand
Quadrios
EAN-13
4260573962525
Order Code
17-2318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

Quadrios 1903EC112 is an electrostatic discharge (ESD) protection bag designed to safeguard sensitive electronic components from ESD damage. Each bag, measuring 127 mm by 203 mm, provides effective shielding through its conductive material, ensuring reliable grounding and minimising the risk of component failure due to static electricity. Sold in packs of ten, these bags are suitable for use in EPA-compliant environments and are particularly suited for storing CMOS devices, integrated circuits, or other ESD-sensitive components commonly found in electronics manufacturing and assembly processes. The conductive properties and robust construction of the ESD bags facilitate safe transport and handling of critical components within various industrial settings.
Type ESD bag
Length 127mm
Width 203mm
Colour Pink
Content 10
Dimensions (L x W) 127 mm x 203 mm
ESD identifier D
Material thickness 0.06mm
Range of use ESD

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot