Quadrios 1903EC108 Quadrios ESD bag 200x250mm conductive ESD identifier C 10 pcs

MPN
1903EC108
Brand
Quadrios
EAN-13
4260573962488
Order Code
17-2314
Country of Origin
China
View Full Product Range (10)

Discontinued


Quadrios' 1903EC108 is a conductive ESD bag designed to provide robust electrostatic discharge protection, making it an essential component for safeguarding sensitive electronic items such as CMOS chips. Measuring 200x250mm, this bag offers efficient ESD shielding, ideal for environments where static control is crucial. Its conductive properties ensure effective grounding with an earth connector, helping to maintain a safe static neutral environment within an EPA. These bags are not only used for storing and transporting static-sensitive components but are also suitable for a range of engineering applications that demand reliable ESD protection and compliance with industry standards. With packaging available in sets of ten pieces, the Quadrios 1903EC108 is particularly useful in laboratories and production facilities handling electrostatically sensitive devices.
Type ESD bag
Length 200mm
Width 250mm
Colour Semi-transparent
Content 10
Dimensions (L x W) 200 mm x 250 mm
ESD identifier C
Material thickness 0.075mm
Range of use ESD

Trustpilot