PSP 49009 Control knob hand Black White Ø18.8mm H15.24mm 1pc |
19-6223
|
|
Despatched within 4 working days - 648 in stock
|
5+ £0.856
Price per unit Ex VAT
|
18.8mm |
Black, White |
Polypropylene (PP), Thermoplastic |
6mm |
15.24mm |
Control Knob |
PSP 49009-BL Control knob Black Blue Ø18.8 mm x H15.24 mm 1 piece |
19-6224
|
|
Despatched within 4 working days - 114 in stock
|
5+ £0.856
Price per unit Ex VAT
|
18.8mm |
Black, Blue |
Polypropylene (PP), Thermoplastic |
6mm |
15.24mm |
Control Knob |
PSP 49009-GREEN Control knob hand Black Green Ø18.8mm x H15.24mm 1pc |
19-6225
|
|
Despatched within 4 working days - 90 in stock
|
5+ £0.815
Price per unit Ex VAT
|
18.8mm |
Black, Green |
Polypropylene (PP), Thermoplastic |
6mm |
15.24mm |
Control Knob |
PSP 49009-R Control knob hand Black Red Ø18.8mm x H15.24mm |
19-6226
|
|
Despatched within 4 working days - 93 in stock
|
5+ £0.856
Price per unit Ex VAT
|
18.8mm |
Black, Red |
Polypropylene (PP), Thermoplastic |
6mm |
15.24mm |
Control Knob |
PSP 49009-Y Control knob Black Yellow Ø 18.8 mm H 15.24 mm 1 pc |
19-6227
|
|
Despatched within 4 working days - 9 in stock
|
5+ £0.856
Price per unit Ex VAT
|
18.8mm |
Black, Yellow |
Polypropylene (PP), Thermoplastic |
6mm |
15.24mm |
Control Knob |
PSP S100-400-1 Control knob Black 10 mm x 13.5 mm 1 pc |
19-6237
|
|
Despatched within 4 working days - 18 in stock
|
2+ £3.20
Price per unit Ex VAT
|
10mm |
Black |
|
4mm |
13.5mm |
Control Knob |
PSP S100-618-1 Control knob Black 10 mm x 13.5 mm 1 pc |
19-6238
|
|
Despatched within 4 working days - 20 in stock
|
2+ £3.20
Price per unit Ex VAT
|
10mm |
Black |
|
6mm |
13.5mm |
Control Knob |
PSP S110-618-2 Control knob Grey Ø11 mm H13.5 mm 1 pc |
19-6239
|
|
|
2+ £2.34
Price per unit Ex VAT
|
11mm |
Grey |
|
6mm |
13.5mm |
Control Knob |
PSP S130-618-1 Control knob Black Ø 13 mm H 13.5 mm 1 pc |
19-6240
|
|
Despatched within 4 working days - 8 in stock
|
2+ £2.72
| 2+ |
£2.72 |
| 10+ |
£2.52 |
| 100+ |
£2.39 |
Price per unit Ex VAT
|
13mm |
Black |
|
6mm |
13.5mm |
Control Knob |
PSP S150-600-1 Control knob Black 15 mm x 13.5 mm 1 pc |
19-6241
|
|
Despatched within 4 working days - 13 in stock
|
2+ £3.20
Price per unit Ex VAT
|
15mm |
Black |
|
6mm |
13.5mm |
Control Knob |