PSP 49009-GREEN Control knob hand Black Green Ø18.8mm x H15.24mm 1pc

MPN
49009-GREEN
Brand
PSP
EAN-13
2050005633619
Order Code
19-6225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.815
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

PSP 49009-GREEN Control knob hand Black Green Ø18.8mm x H15.24mm is a precision-engineered component designed for a variety of control applications in mechanical and electronic systems. This control knob features a robust construction with a diameter of 18.8 millimetres and a height of 15.24 millimetres, combining a black and green finish for both aesthetic appeal and functional clarity. Its ergonomic design allows for efficient manual operation, making it suitable for applications in environments such as industrial machinery, audio equipment, and instrumentation panels where precise adjustments are essential. Fabricated to meet high standards of durability, this knob is ideal for engineers requiring reliable performance in demanding operational settings.
Type Control Knob
Diameter 18.8mm
Material Polypropylene (PP), Thermoplastic
Colour Black, Green
Axle mount 6mm
Height 15.24mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot