PSP S150-600-1 Control knob Black 15 mm x 13.5 mm 1 pc

MPN
S150-600-1
Brand
PSP
EAN-13
2050005632810
Order Code
19-6241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

PSP presents the S150-600-1 control knob, as highlighted by the manufacturer's part number, delivering precise dimensions of 15 mm in diameter and 13.5 mm in height. This black control knob is engineered for professional use, offering durability and ease of integration into control panels and electronic devices. It is specifically designed for applications where compactness and reliability are crucial, such as in audio equipment, laboratory instrumentation, and industrial machinery. The high-quality construction ensures a comfortable and secure grip, aiding in the precise manipulation of devices. With its robust design, this control knob is suited for rigorous operational environments, maintaining performance integrity over extended use.
Type Control Knob
Diameter 15mm
Colour Black
Axle mount 6mm
Height 13.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot