PSP 49009 Control knob hand Black White Ø18.8mm H15.24mm 1pc

MPN
49009
Brand
PSP
EAN-13
2050005632421
Order Code
19-6223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.856
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

PSP 49009 Control knob hand Black White Ø18.8mm H15.24mm, identified as a product and alternatively described by the number 1780995, is a high-quality component designed for precision control applications. The knob, featuring a diameter of 18.8 millimetres and a height of 15.24 millimetres, is predominantly used in environments where manual adjustments are frequent, such as laboratory equipment, audio mixing consoles, and precision instruments. Its black and white colour scheme ensures high visibility and ease of identification in both low and high-light conditions, allowing for quick and accurate adjustments. This component is particularly suitable for engineers requiring reliable and durable control interfaces within their systems.
Type Control Knob
Diameter 18.8mm
Material Polypropylene (PP), Thermoplastic
Colour Black, White
Axle mount 6mm
Height 15.24mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot