PSP S100-618-1 Control knob Black 10 mm x 13.5 mm 1 pc

MPN
S100-618-1
Brand
PSP
EAN-13
2050005632445
Order Code
19-6238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

PSP S100-618-1 is a meticulously designed control knob, with a diameter of 10 millimetres and a height of 13.5 millimetres, finished in black. This knob is crafted for precise control in various applications, ensuring reliable performance in both industrial and consumer electronics where manual adjustment of controls is required. Commonly utilised in audio equipment, instrumentation panels, and other settings where user interface customisation is crucial, the S100-618-1's compact form factor makes it suitable for limited space installations without compromising accessibility or functionality. Its robust construction supports durability and longevity, making it a preferred choice for engineers seeking dependable components in control design.
Type Control Knob
Diameter 10mm
Colour Black
Axle mount 6mm
Height 13.5mm

Reviews

Be the first to submit a review

Trustpilot