PSP S130-618-1 Control knob Black Ø 13 mm H 13.5 mm 1 pc

MPN
S130-618-1
Brand
PSP
EAN-13
2050005632681
Order Code
19-6240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.52
100+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

PSP S130-618-1, is a precision-engineered control knob designed for diverse engineering applications. This control knob features a robust black finish with a diameter of 13 mm and a height of 13.5 mm, offering reliable operation in settings where precise manual control is essential. Constructed to meet high standards of quality, this component is suited for use in electronic devices, machinery control panels, and any equipment requiring user interface adjustments. Its compact size and durable material make it ideal for environments where space efficiency and durability are critical considerations.
Type Control Knob
Diameter 13mm
Colour Black
Axle mount 6mm
Height 13.5mm

Reviews

Be the first to submit a review

Trustpilot