PSP 49009-BL Control knob Black Blue Ø18.8 mm x H15.24 mm 1 piece

MPN
49009-BL
Brand
PSP
EAN-13
2050005632322
Order Code
19-6224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.856
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

PSP 49009-BL is a black and blue control knob designed with precise dimensions of 18.8 mm in diameter and a height of 15.24 mm, making it suitable for various control panel applications. It is constructed from high-quality materials to ensure longevity and reliable performance in demanding environments. This control knob is well-suited for use in electronic equipment, instrumentation, and machinery where precise manual adjustments are required. Its ergonomic design facilitates easy and accurate user interaction, while the contrasting colour scheme enhances visibility and identification, essential attributes for engineers seeking to optimise user interface controls.
Type Control Knob
Diameter 18.8mm
Material Polypropylene (PP), Thermoplastic
Colour Black, Blue
Axle mount 6mm
Height 15.24mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot