PSP S110-618-2 Control knob Grey Ø11 mm H13.5 mm 1 pc

MPN
S110-618-2
Brand
PSP
EAN-13
2050005633671
Order Code
19-6239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

PSP S110-618-2 is a precision-engineered control knob designed for applications requiring a compact and reliable interface. Measuring 11 mm in diameter and 13.5 mm in height, this single-piece component features a grey finish which enhances its suitability for both industrial and consumer electronics, providing an essential interface for fine adjustment in circuitry and control panels. Its robust design ensures durability, making it ideal for usage in environments where precise control is critical, such as audio equipment, telecommunications devices, and instrumentation panels. This control knob is offered by PSP, catering to modern demands for effective user interaction devices in technical and operational settings.
Type Control Knob
Diameter 11mm
Colour Grey
Axle mount 6mm
Height 13.5mm

Reviews

Be the first to submit a review

Trustpilot