PSP 49009-R Control knob hand Black Red Ø18.8mm x H15.24mm

MPN
49009-R
Brand
PSP
EAN-13
2050005632339
Order Code
19-6226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.856
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

PSP 49009-R, is Control knob, a meticulously engineered component designed for precision control in various applications. This control knob is characterised by its distinct black and red colour scheme, with a diameter of 18.8 mm and a height of 15.24 mm, making it suitable for a compact and ergonomic fit. Ideally utilised in settings such as industrial machinery, electronic equipment, and laboratory instruments, it offers reliable manual control capabilities. Engineered for durability and comfort, the knob's construction facilitates easy manoeuvrability, ensuring consistent performance across diverse technical environments. This product, identified by the alternate description number 1780986, provides robust functionality in demanding engineering applications.
Type Control Knob
Diameter 18.8mm
Material Polypropylene (PP), Thermoplastic
Colour Black, Red
Axle mount 6mm
Height 15.24mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot