PSP 49009-Y Control knob Black Yellow Ø 18.8 mm H 15.24 mm 1 pc

MPN
49009-Y
Brand
PSP
EAN-13
2050005633633
Order Code
19-6227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.856
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

PSP 49009-Y is a control knob, featuring a black and yellow design with a diameter of 18.8 mm and a height of 15.24 mm. This component is crafted for precision control in various engineering applications, offering robustness and ease of use. Its compact size is ideal for integration into control panels, instrumentation systems, and electronic devices, where precise manual input is required. The product designation underscores its modern design tailored to current technical standards and requirements.
Type Control Knob
Diameter 18.8mm
Material Polypropylene (PP), Thermoplastic
Colour Black, Yellow
Axle mount 6mm
Height 15.24mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot