PSP S100-400-1 Control knob Black 10 mm x 13.5 mm 1 pc

MPN
S100-400-1
Brand
PSP
EAN-13
2050005632438
Order Code
19-6237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

PSP S100-400-1 is a black control knob with dimensions of 10 mm in diameter and 13.5 mm in height, designed for precise manual adjustments in electronic and mechanical systems. This durable component serves as an intuitive interface for human-machine interaction, allowing users to modulate settings and functions efficiently. Engineered for reliability, it is ideal for applications in audio equipment, laboratory instrumentation, and industrial control panels, where precise control and ergonomics are critical. With its robust construction and standard size, this control knob is a versatile choice for engineers seeking dependable and user-friendly interface solutions.
Type Control Knob
Diameter 10mm
Colour Black
Axle mount 4mm
Height 13.5mm

Reviews

Be the first to submit a review

Trustpilot